Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-558-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909068
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.250 (CNY185.6025) |
| 5+ | CNY154.630 (CNY174.7319) |
| 10+ | CNY145.020 (CNY163.8726) |
| 25+ | CNY138.470 (CNY156.4711) |
| 50+ | CNY136.760 (CNY154.5388) |
| 100+ | CNY122.990 (CNY138.9787) |
| 250+ | CNY117.190 (CNY132.4247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.25 (CNY185.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-558-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909068
Technical Datasheet
Connector to ConnectorMMCX Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMMCX Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
100mm
Connector Type A
MMCX Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
