Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-557-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909066
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.910 (CNY181.8283) |
| 5+ | CNY150.270 (CNY169.8051) |
| 10+ | CNY139.630 (CNY157.7819) |
| 25+ | CNY130.630 (CNY147.6119) |
| 50+ | CNY126.670 (CNY143.1371) |
| 100+ | CNY123.050 (CNY139.0465) |
| 250+ | CNY120.600 (CNY136.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.91 (CNY181.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-557-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909066
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorMMCX Bulkhead Jack to 90° AMC Plug
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AMMCX Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
MMCX Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Bulkhead Jack to 90° AMC Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
