Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-556-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909063
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.810 (CNY163.6353) |
| 5+ | CNY136.350 (CNY154.0755) |
| 10+ | CNY127.830 (CNY144.4479) |
| 25+ | CNY122.030 (CNY137.8939) |
| 50+ | CNY120.530 (CNY136.1989) |
| 100+ | CNY108.390 (CNY122.4807) |
| 250+ | CNY103.270 (CNY116.6951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.81 (CNY163.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-556-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909063
Technical Datasheet
Connector to ConnectorMMCX Plug to 90° AMC4 Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AMMCX Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Plug to 90° AMC4 Plug
Cable Length - Metric
200mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
