Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.620 (CNY270.7706) |
| 5+ | CNY224.890 (CNY254.1257) |
| 10+ | CNY210.160 (CNY237.4808) |
| 25+ | CNY202.450 (CNY228.7685) |
| 50+ | CNY196.920 (CNY222.5196) |
| 100+ | CNY191.400 (CNY216.282) |
| 250+ | CNY187.580 (CNY211.9654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.62 (CNY270.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-309-300Copy
Order Code4209504
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm Micro
Connector Type ATNC Bulkhead Jack
Connector Type BMHF1 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm Micro
Connector Type B
MHF1 Right Angle Plug
Jacket Colour
-
Cable Length - Metric
300mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
