Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4126694
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.810 (CNY362.5153) |
| 5+ | CNY296.760 (CNY335.3388) |
| 10+ | CNY272.700 (CNY308.151) |
| 25+ | CNY255.630 (CNY288.8619) |
| 50+ | CNY243.440 (CNY275.0872) |
| 100+ | CNY231.820 (CNY261.9566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.81 (CNY362.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4126694
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to MCX Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to MCX Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
