Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code4126693
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.780 (CNY356.8314) |
| 5+ | CNY292.080 (CNY330.0504) |
| 10+ | CNY268.370 (CNY303.2581) |
| 25+ | CNY251.580 (CNY284.2854) |
| 50+ | CNY239.570 (CNY270.7141) |
| 100+ | CNY228.150 (CNY257.8095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.78 (CNY356.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code4126693
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
