Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code4126692
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.850 (CNY367.0805) |
| 5+ | CNY300.470 (CNY339.5311) |
| 10+ | CNY276.090 (CNY311.9817) |
| 25+ | CNY258.810 (CNY292.4553) |
| 50+ | CNY246.460 (CNY278.4998) |
| 100+ | CNY234.710 (CNY265.2223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.85 (CNY367.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code4126692
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° MCX Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° MCX Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
