Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.670 (CNY325.0671) |
| 10+ | CNY244.510 (CNY276.2963) |
| 25+ | CNY229.200 (CNY258.996) |
| 100+ | CNY207.860 (CNY234.8818) |
| 250+ | CNY194.860 (CNY220.1918) |
| 500+ | CNY190.970 (CNY215.7961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.67 (CNY325.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302-006Copy
Order Code4126691
Technical Datasheet
Connector to ConnectorMMCX Plug to BNC Bulkhead Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Plug to BNC Bulkhead Jack
Cable Length - Metric
152.4mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
