Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4126690
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.840 (CNY344.4692) |
| 5+ | CNY281.960 (CNY318.6148) |
| 10+ | CNY259.070 (CNY292.7491) |
| 25+ | CNY242.860 (CNY274.4318) |
| 50+ | CNY231.270 (CNY261.3351) |
| 100+ | CNY220.240 (CNY248.8712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.84 (CNY344.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4126690
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to 90° MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
