Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4126627
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.890 (CNY332.0957) |
| 5+ | CNY271.840 (CNY307.1792) |
| 10+ | CNY249.780 (CNY282.2514) |
| 25+ | CNY234.150 (CNY264.5895) |
| 50+ | CNY222.980 (CNY251.9674) |
| 100+ | CNY212.340 (CNY239.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.89 (CNY332.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4126627
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric
152.4mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
