Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-289-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874541
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.000 (CNY246.340) |
| 5+ | CNY207.840 (CNY234.8592) |
| 10+ | CNY197.610 (CNY223.2993) |
| 25+ | CNY192.290 (CNY217.2877) |
| 50+ | CNY188.470 (CNY212.9711) |
| 100+ | CNY184.650 (CNY208.6545) |
| 250+ | CNY178.580 (CNY201.7954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.00 (CNY246.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-289-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874541
Technical Datasheet
Cable Length - Imperial5.906"
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.906"
Cable Length - Metric
150mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
