Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-289-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874538
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.300 (CNY257.979) |
| 5+ | CNY213.360 (CNY241.0968) |
| 10+ | CNY198.420 (CNY224.2146) |
| 25+ | CNY188.400 (CNY212.892) |
| 50+ | CNY183.280 (CNY207.1064) |
| 100+ | CNY178.170 (CNY201.3321) |
| 250+ | CNY174.620 (CNY197.3206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.30 (CNY257.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-289-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874538
Technical Datasheet
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Cable Length - Metric
100mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03128
