Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874536
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.640 (CNY254.9732) |
| 5+ | CNY210.910 (CNY238.3283) |
| 10+ | CNY196.170 (CNY221.6721) |
| 25+ | CNY186.280 (CNY210.4964) |
| 50+ | CNY181.170 (CNY204.7221) |
| 100+ | CNY176.120 (CNY199.0156) |
| 250+ | CNY172.570 (CNY195.0041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.64 (CNY254.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874536
Technical Datasheet
Cable Length - Imperial7.874"
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.874"
Cable Length - Metric
200mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
