Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874533
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.490 (CNY217.5137) |
| 5+ | CNY179.940 (CNY203.3322) |
| 10+ | CNY167.320 (CNY189.0716) |
| 25+ | CNY158.930 (CNY179.5909) |
| 50+ | CNY154.570 (CNY174.6641) |
| 100+ | CNY150.270 (CNY169.8051) |
| 250+ | CNY147.270 (CNY166.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.49 (CNY217.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3874533
Technical Datasheet
Cable Length - Imperial11.811"
Connector to ConnectorTNC Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ATNC Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.811"
Cable Length - Metric
300mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
