Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-150Copy
Manufacturer Standard Lead Time15 weeks
Order Code3874531
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.850 (CNY208.8805) |
| 5+ | CNY172.710 (CNY195.1623) |
| 10+ | CNY160.570 (CNY181.4441) |
| 25+ | CNY150.340 (CNY169.8842) |
| 50+ | CNY145.900 (CNY164.867) |
| 100+ | CNY141.810 (CNY160.2453) |
| 250+ | CNY138.950 (CNY157.0135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.85 (CNY208.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-150Copy
Manufacturer Standard Lead Time15 weeks
Order Code3874531
Technical Datasheet
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ATNC Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.906"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Cable Length - Metric
150mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
