Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909008
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.320 (CNY235.4016) |
| 5+ | CNY194.740 (CNY220.0562) |
| 10+ | CNY181.100 (CNY204.643) |
| 25+ | CNY171.960 (CNY194.3148) |
| 50+ | CNY167.250 (CNY188.9925) |
| 100+ | CNY162.620 (CNY183.7606) |
| 250+ | CNY159.340 (CNY180.0542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.32 (CNY235.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3909008
Technical Datasheet
Cable Length - Imperial11.811"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.811"
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03353
