Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-150Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909006
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.490 (CNY220.9037) |
| 5+ | CNY182.680 (CNY206.4284) |
| 10+ | CNY169.870 (CNY191.9531) |
| 25+ | CNY160.840 (CNY181.7492) |
| 50+ | CNY154.300 (CNY174.359) |
| 100+ | CNY148.480 (CNY167.7824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.49 (CNY220.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-150Copy
Manufacturer Standard Lead Time15 weeks
Order Code3909006
Technical Datasheet
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.906"
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031099
