Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3897597
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.430 (CNY215.1859) |
| 5+ | CNY177.960 (CNY201.0948) |
| 10+ | CNY165.490 (CNY187.0037) |
| 25+ | CNY156.930 (CNY177.3309) |
| 50+ | CNY151.060 (CNY170.6978) |
| 100+ | CNY145.000 (CNY163.850) |
| 250+ | CNY143.990 (CNY162.7087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.43 (CNY215.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3897597
Technical Datasheet
Cable Length - Imperial11.811"
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.811"
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
