Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3906557
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.760 (CNY207.6488) |
| 5+ | CNY171.690 (CNY194.0097) |
| 10+ | CNY159.610 (CNY180.3593) |
| 25+ | CNY149.450 (CNY168.8785) |
| 50+ | CNY145.020 (CNY163.8726) |
| 100+ | CNY140.920 (CNY159.2396) |
| 250+ | CNY138.130 (CNY156.0869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.76 (CNY207.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code3906557
Technical Datasheet
Cable Length - Imperial5.906"
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.906"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
