Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3886400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.960 (CNY207.8748) |
| 5+ | CNY174.480 (CNY197.1624) |
| 10+ | CNY165.000 (CNY186.450) |
| 25+ | CNY146.450 (CNY165.4885) |
| 50+ | CNY144.880 (CNY163.7144) |
| 100+ | CNY143.240 (CNY161.8612) |
| 250+ | CNY139.290 (CNY157.3977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.96 (CNY207.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3886400
Technical Datasheet
Cable Length - Imperial3.937"
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.937"
Cable Length - Metric
100mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
