Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-278M050Copy
Manufacturer Standard Lead Time15 weeks
Order Code3797083
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.920 (CNY258.6796) |
| 10+ | CNY194.560 (CNY219.8528) |
| 25+ | CNY182.370 (CNY206.0781) |
| 100+ | CNY165.390 (CNY186.8907) |
| 250+ | CNY155.050 (CNY175.2065) |
| 500+ | CNY147.650 (CNY166.8445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.92 (CNY258.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-278M050Copy
Manufacturer Standard Lead Time15 weeks
Order Code3797083
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric500mm
Coaxial Cable TypeLMR-240-UF
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
