Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M050Copy
Manufacturer Standard Lead Time12 weeks
Order Code3797078
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.780 (CNY248.3514) |
| 10+ | CNY186.770 (CNY211.0501) |
| 25+ | CNY175.070 (CNY197.8291) |
| 100+ | CNY158.770 (CNY179.4101) |
| 250+ | CNY148.840 (CNY168.1892) |
| 500+ | CNY141.750 (CNY160.1775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.78 (CNY248.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M050Copy
Manufacturer Standard Lead Time12 weeks
Order Code3797078
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeLMR-195-UF
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
LMR-195-UF
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
