Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-274M100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4635444
Your Part Number
32 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.390 (CNY202.7107) |
| 10+ | CNY152.480 (CNY172.3024) |
| 25+ | CNY142.930 (CNY161.5109) |
| 100+ | CNY129.620 (CNY146.4706) |
| 250+ | CNY121.510 (CNY137.3063) |
| 500+ | CNY115.720 (CNY130.7636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.39 (CNY202.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-274M100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4635444
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
1m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
