Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3703451
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.830 (CNY352.3679) |
| 5+ | CNY288.440 (CNY325.9372) |
| 10+ | CNY265.040 (CNY299.4952) |
| 25+ | CNY248.450 (CNY280.7485) |
| 50+ | CNY236.590 (CNY267.3467) |
| 100+ | CNY225.320 (CNY254.6116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.83 (CNY352.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3703451
Technical Datasheet
Cable Length - Imperial118.11"
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
118.11"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Cable Length - Metric
3m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719
