Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.690 (CNY314.9197) |
| 10+ | CNY236.890 (CNY267.6857) |
| 25+ | CNY222.060 (CNY250.9278) |
| 100+ | CNY201.380 (CNY227.5594) |
| 250+ | CNY188.790 (CNY213.3327) |
| 500+ | CNY185.020 (CNY209.0726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.69 (CNY314.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269M200Copy
Order Code3703450
Technical Datasheet
Cable Length - Imperial78.74"
Cable Length - Metric2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
78.74"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163
