Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-072Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703448
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.210 (CNY308.7273) |
| 5+ | CNY252.720 (CNY285.5736) |
| 10+ | CNY232.230 (CNY262.4199) |
| 25+ | CNY217.690 (CNY245.9897) |
| 50+ | CNY207.300 (CNY234.249) |
| 100+ | CNY197.420 (CNY223.0846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.21 (CNY308.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-072Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703448
Technical Datasheet
Cable Length - Imperial72"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric1.82m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.82m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813
