Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-036Copy
Manufacturer Standard Lead Time14 weeks
Order Code3703445
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.280 (CNY272.6464) |
| 10+ | CNY205.050 (CNY231.7065) |
| 25+ | CNY192.220 (CNY217.2086) |
| 100+ | CNY174.320 (CNY196.9816) |
| 250+ | CNY163.420 (CNY184.6646) |
| 500+ | CNY155.630 (CNY175.8619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.28 (CNY272.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-036Copy
Manufacturer Standard Lead Time14 weeks
Order Code3703445
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
