Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-024Copy
Manufacturer Standard Lead Time7 weeks
Order Code3703444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.970 (CNY262.1261) |
| 10+ | CNY197.180 (CNY222.8134) |
| 25+ | CNY184.830 (CNY208.8579) |
| 100+ | CNY167.620 (CNY189.4106) |
| 250+ | CNY157.140 (CNY177.5682) |
| 500+ | CNY149.650 (CNY169.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.97 (CNY262.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-024Copy
Manufacturer Standard Lead Time7 weeks
Order Code3703444
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
