Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703443
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.540 (CNY246.9502) |
| 10+ | CNY185.760 (CNY209.9088) |
| 25+ | CNY174.130 (CNY196.7669) |
| 100+ | CNY157.910 (CNY178.4383) |
| 250+ | CNY148.040 (CNY167.2852) |
| 500+ | CNY140.980 (CNY159.3074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.54 (CNY246.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-269-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703443
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Jack
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
