Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268M300Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703442
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.540 (CNY397.2402) |
| 5+ | CNY325.170 (CNY367.4421) |
| 10+ | CNY298.800 (CNY337.644) |
| 25+ | CNY280.100 (CNY316.513) |
| 50+ | CNY266.730 (CNY301.4049) |
| 100+ | CNY254.010 (CNY287.0313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.54 (CNY397.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268M300Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703442
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial118.11"
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
3m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
118.11"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
