Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.400 (CNY360.922) |
| 5+ | CNY295.450 (CNY333.8585) |
| 10+ | CNY271.490 (CNY306.7837) |
| 25+ | CNY254.490 (CNY287.5737) |
| 50+ | CNY242.360 (CNY273.8668) |
| 100+ | CNY230.800 (CNY260.804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.40 (CNY360.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268M200Copy
Order Code3703441
Technical Datasheet
Cable Length - Imperial78.74"
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Metric2m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
78.74"
Cable Length - Metric
2m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Jack
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
