Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-072Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703439
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.100 (CNY283.743) |
| 5+ | CNY249.410 (CNY281.8333) |
| 10+ | CNY247.660 (CNY279.8558) |
| 25+ | CNY245.970 (CNY277.9461) |
| 50+ | CNY244.220 (CNY275.9686) |
| 100+ | CNY237.410 (CNY268.2733) |
| 250+ | CNY232.630 (CNY262.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.10 (CNY283.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-072Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703439
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial72"
Cable Length - Metric1.82m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
1.82m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
72"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
