Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3703434
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.440 (CNY294.2972) |
| 5+ | CNY240.900 (CNY272.217) |
| 10+ | CNY221.360 (CNY250.1368) |
| 25+ | CNY207.500 (CNY234.475) |
| 50+ | CNY197.590 (CNY223.2767) |
| 100+ | CNY188.170 (CNY212.6321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.44 (CNY294.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3703434
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
305mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
