Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-267-006Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703429
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.470 (CNY262.6911) |
| 10+ | CNY197.560 (CNY223.2428) |
| 25+ | CNY185.190 (CNY209.2647) |
| 100+ | CNY167.940 (CNY189.7722) |
| 250+ | CNY157.440 (CNY177.9072) |
| 500+ | CNY149.940 (CNY169.4322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.47 (CNY262.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-267-006Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703429
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
