Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-265M025Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703421
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.920 (CNY288.0596) |
| 5+ | CNY235.790 (CNY266.4427) |
| 10+ | CNY216.650 (CNY244.8145) |
| 25+ | CNY203.090 (CNY229.4917) |
| 50+ | CNY193.390 (CNY218.5307) |
| 100+ | CNY184.170 (CNY208.1121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.92 (CNY288.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-265M025Copy
Manufacturer Standard Lead Time15 weeks
Order Code3703421
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
250mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
