Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-265-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code3703418
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.720 (CNY278.7936) |
| 10+ | CNY209.670 (CNY236.9271) |
| 25+ | CNY196.530 (CNY222.0789) |
| 100+ | CNY178.240 (CNY201.4112) |
| 250+ | CNY167.090 (CNY188.8117) |
| 500+ | CNY159.120 (CNY179.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.72 (CNY278.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-265-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code3703418
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
152.4mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
