Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.160 (CNY267.9908) |
| 10+ | CNY201.560 (CNY227.7628) |
| 25+ | CNY188.940 (CNY213.5022) |
| 100+ | CNY171.340 (CNY193.6142) |
| 250+ | CNY160.630 (CNY181.5119) |
| 500+ | CNY152.980 (CNY172.8674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.16 (CNY267.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-006Copy
Order Code3665978
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Colour
-
Cable Length - Metric
152mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
