Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-258-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665973
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.660 (CNY279.8558) |
| 5+ | CNY231.480 (CNY261.5724) |
| 10+ | CNY215.300 (CNY243.289) |
| 25+ | CNY203.840 (CNY230.3392) |
| 50+ | CNY195.690 (CNY221.1297) |
| 100+ | CNY191.710 (CNY216.6323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.66 (CNY279.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-258-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665973
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Metric152mm
Coaxial Cable TypeRG174
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113
