Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4066329
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.320 (CNY281.7316) |
| 5+ | CNY230.630 (CNY260.6119) |
| 10+ | CNY211.940 (CNY239.4922) |
| 25+ | CNY198.670 (CNY224.4971) |
| 50+ | CNY189.180 (CNY213.7734) |
| 100+ | CNY180.160 (CNY203.5808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.32 (CNY281.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4066329
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
