Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-222-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216511
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.220 (CNY821.7586) |
| 5+ | CNY636.320 (CNY719.0416) |
| 10+ | CNY527.240 (CNY595.7812) |
| 25+ | CNY472.690 (CNY534.1397) |
| 50+ | CNY436.330 (CNY493.0529) |
| 100+ | CNY407.240 (CNY460.1812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY727.22 (CNY821.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-222-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216511
Technical Datasheet
Connector to Connector90° TNC Plug to TNC Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-200
Connector Type ATNC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° TNC Plug to TNC Bulkhead Jack
Cable Length - Metric
1.22m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606
