Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216505
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.280 (CNY630.8564) |
| 5+ | CNY516.420 (CNY583.5546) |
| 10+ | CNY474.550 (CNY536.2415) |
| 25+ | CNY444.850 (CNY502.6805) |
| 50+ | CNY423.640 (CNY478.7132) |
| 100+ | CNY403.450 (CNY455.8985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.28 (CNY630.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216505
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
1.22m
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277
