Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216503
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.900 (CNY590.877) |
| 5+ | CNY483.680 (CNY546.5584) |
| 10+ | CNY444.450 (CNY502.2285) |
| 25+ | CNY416.650 (CNY470.8145) |
| 50+ | CNY396.780 (CNY448.3614) |
| 100+ | CNY377.860 (CNY426.9818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.90 (CNY590.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216503
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
610mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597
