Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216502
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.180 (CNY569.7234) |
| 5+ | CNY466.360 (CNY526.9868) |
| 10+ | CNY428.530 (CNY484.2389) |
| 25+ | CNY401.700 (CNY453.921) |
| 50+ | CNY382.550 (CNY432.2815) |
| 100+ | CNY364.320 (CNY411.6816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.18 (CNY569.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216502
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
305mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
