Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220M100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216501
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.750 (CNY651.7275) |
| 5+ | CNY533.490 (CNY602.8437) |
| 10+ | CNY490.220 (CNY553.9486) |
| 25+ | CNY459.550 (CNY519.2915) |
| 50+ | CNY437.640 (CNY494.5332) |
| 100+ | CNY416.770 (CNY470.9501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY576.75 (CNY651.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220M100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216501
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
LMR-200
Connector Type B
TNC Straight Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
