Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY409.320 (CNY462.5316) |
| 50+ | CNY382.890 (CNY432.6657) |
| 100+ | CNY374.420 (CNY423.0946) |
Price for:Each
Minimum: 25
Multiple: 25
CNY10,233.00 (CNY11,563.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216498
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-200
Connector Type B
TNC Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462
