Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216495
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.840 (CNY605.4992) |
| 5+ | CNY495.660 (CNY560.0958) |
| 10+ | CNY455.470 (CNY514.6811) |
| 25+ | CNY426.970 (CNY482.4761) |
| 50+ | CNY406.610 (CNY459.4693) |
| 100+ | CNY387.230 (CNY437.5699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.84 (CNY605.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216495
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-200
Connector Type B
TNC Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
