Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-072Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219216
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.580 (CNY767.9254) |
| 5+ | CNY628.620 (CNY710.3406) |
| 10+ | CNY577.650 (CNY652.7445) |
| 25+ | CNY541.510 (CNY611.9063) |
| 50+ | CNY515.690 (CNY582.7297) |
| 100+ | CNY491.110 (CNY554.9543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.58 (CNY767.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-072Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219216
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Metric1.83m
Coaxial Cable TypeBelden 4505R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4505R
Connector Type B
HD-BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
