Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-048Copy
Manufacturer Standard Lead Time16 weeks
Order Code3219196
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.520 (CNY601.7476) |
| 5+ | CNY502.530 (CNY567.8589) |
| 10+ | CNY476.310 (CNY538.2303) |
| 25+ | CNY455.140 (CNY514.3082) |
| 50+ | CNY454.470 (CNY513.5511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.52 (CNY601.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-048Copy
Manufacturer Standard Lead Time16 weeks
Order Code3219196
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeBelden 4505R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
Belden 4505R
Connector Type B
BNC Straight Jack
Jacket Colour
Black
Cable Length - Metric
1.22m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439
