Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-243-006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666919
Your Part Number
37 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.950 (CNY540.0835) |
| 5+ | CNY450.730 (CNY509.3249) |
| 10+ | CNY423.510 (CNY478.5663) |
| 25+ | CNY409.800 (CNY463.074) |
| 50+ | CNY398.280 (CNY450.0564) |
| 100+ | CNY390.230 (CNY440.9599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.95 (CNY540.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-243-006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666919
Technical Datasheet
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Plug
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x FAKRA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
