Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228M200Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666918
Your Part Number
18 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.660 (CNY305.8458) |
| 5+ | CNY268.820 (CNY303.7666) |
| 10+ | CNY266.970 (CNY301.6761) |
| 25+ | CNY265.130 (CNY299.5969) |
| 50+ | CNY263.290 (CNY297.5177) |
| 100+ | CNY255.920 (CNY289.1896) |
| 250+ | CNY250.740 (CNY283.3362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.66 (CNY305.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228M200Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666918
Technical Datasheet
Connector to ConnectorMini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B2 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Metric
2m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG174
Connector Type B
2 x FAKRA Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
